+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1910254

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1910254

Alternative designations: FKCVW 2,5/ 7-STF

TME Symbol:
FKCVW2.5/7-STF

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
7
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
26.6mm
Body colour
green
Contacts pitch
5mm
Locking system
threaded joint
Height
19.1mm
Width
45.02mm
Gross weight13.332 g
Certificates
EAN code4017918175030
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1910254
0 in TME stock
Net price for quantities from 50 pcs - 6.24 USDGross price for quantities from 50 pcs - 6.24 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.