+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: FKIC 2,5/ 2-ST-5,08-RN
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | male | |
Current rating | 12A | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
Connector variant | with push button | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 24AWG...12AWG | |
Connector pinout layout | 1x2 | |
Wire cross-section | 0.2...2.5mm2 | |
Contacts pitch | 5.08mm | |
Number of ways | 2 | |
Locking system | latch | |
Conform to the norm | CSA UL VDE | |
Number of terminals | 2 | |
Stripped wire length | 10mm | |
Operating temperature | -40...105°C |