+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1942769

Connector: pluggable terminal block; plug; COMBICON M; 16A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1942769

Alternative designations: FKIC 2,5 HC/ 8-STF-5,08

TME Symbol:
FKIC2.5HC8STF5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
16A
Rated voltage
0.63kV
Number of pins
8
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
15mm
Width
50.72mm
Gross weight14.23 g
Certificates
EAN code4017918879266
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1942769
0 in TME stock
Net price for quantities from 50 pcs - 8.23 USDGross price for quantities from 50 pcs - 8.23 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.