+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: FKICS 2,5/ 7-STD-5,08-RN
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Manufacturer series | COMBICON M | |
Current rating | 12A | |
Rated voltage | 0.63kV | |
Number of pins | 7 | |
Electrical mounting | push-in | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 26.4mm | |
Body colour | green | |
Contacts pitch | 5.08mm | |
Locking system | latch | |
Height | 15mm | |
Width | 48.78mm |