+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1851339

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1851339

Alternative designations: FK-MCP 1,5/12-STF-3,81

TME Symbol:
FKMCP1.512STF3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
12
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
20.8mm
Body colour
green
Contacts pitch
3.81mm
Locking system
threaded joint
Height
12.4mm
Width
56.11mm
Gross weight12.764 g
Certificates
EAN code4017918110062
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1851339
0 in TME stock
Net price for quantities from 50 pcs - 17.01 USDGross price for quantities from 50 pcs - 17.01 USD
Net price for quantities from 100 pcs - 15.69 USDGross price for quantities from 100 pcs - 15.69 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.