+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1817246

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1817246

Alternative designations: FK-MCP 1,5/ 3-ST-3,5-LR

TME Symbol:
FKMCP1.53ST3.5LR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
3
Electrical mounting
push-in
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.4mm
Body colour
green
Contacts pitch
3.5mm
Height
14.22mm
Width
17.54mm
Gross weight3.877 g
Certificates
EAN code4046356756587
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1817246
0 in TME stock
Net price for quantities from 50 pcs - 5.62 USDGross price for quantities from 50 pcs - 5.62 USD
Net price for quantities from 100 pcs - 5.13 USDGross price for quantities from 100 pcs - 5.13 USD
Net price for quantities from 250 pcs - 4.81 USDGross price for quantities from 250 pcs - 4.81 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.