+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SAMPLESKIT01

Capacitors-kit; THT; film capacitors; No.of val: 16; 100pF÷33nF

Manufacturer: WIMA

Manufacturer part number:
SAMPLESKIT01
TME Symbol:
FKP-KIT

Specification

Manufacturer
WIMA
Type of capacitor
capacitors - kit
Mounting
THT
Kit contents
film capacitors
Number of values
16
Capacity range
100pF...33nF
Quantity in set/package
115pcs.
Capacitor application
audio equipment, filtering, high frequency circuits, oscillating circuits, timing circuits
Set of capacitors consists of (type | capacitance | voltage | pitch | quantity)
  • FKP 2 | 100 pF | 630 V DC | 5,0 mm | 5
  • FKP 2 | 220 pF | 630 V DC | 5,0 mm | 5
  • FKP 2 | 470 pF | 630 V DC | 5,0 mm | 5
  • FKP 2 | 1000 pF | 630 V DC | 5,0 mm | 5
  • FKP 2 | 2200 pF | 100 V DC | 5,0 mm | 5
  • FKP 2 | 4700 pF | 100 V DC | 5,0 mm | 5
  • FKP 2 | 0,01 µF | 100 V DC | 5,0 mm | 5
  • FKP 2 | 0,022 µF | 100 V DC | 5,0 mm | 5
  • FKP 2 | 0,033 µF | 63 V DC | 5,0 mm | 5
  • FKP 02 | 100 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 220 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 470 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 1000 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 2200 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 4700 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 0,1 µF | 100 V DC | 2,5 mm | 10
Gross weight110.7 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors WIMA,
*
SAMPLESKIT01
0 in TME stock
Net price for quantities from 1 set - 49.51 USDGross price for quantities from 1 set - 49.51 USD
Net price for quantities from 3 set - 40.96 USDGross price for quantities from 3 set - 40.96 USD
No. of complete sets (Multiplicity: 1)