+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

020 310 10

Screwdriver bit: slot; 3.5x0.6mm; 1/4"; Overall len: 25mm


Manufacturer: FELO

Manufacturer part number:
020 310 10
TME Symbol:
FL02031010

Specification

Manufacturer
FELO
Type of screwdriver bit
slot
Bit size
3.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.39 g
See other products in this category: Screwdriver Bits FELO,
*
020 310 10
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 3 pcs - 0.86 USDGross price for quantities from 3 pcs - 0.86 USD
Packaging method by the manufacturer:
Bag = 10 pcs