+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

020 410 10

Screwdriver bit; slot; 4x0.8mm; 1/4"; Overall len: 25mm

Manufacturer: FELO

Manufacturer part number:
020 410 10
TME Symbol:
FL02041010

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
4x0.8mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5 g
See other products in this category: Screwdriver Bits FELO,
*
020 410 10
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 3 pcs - 1.32 USDGross price for quantities from 3 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)