+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

030 317 10

Screwdriver bit: slot; 3.5x0.6mm; 1/4"; Overall len: 70mm


Manufacturer: FELO

Manufacturer part number:
030 317 10
TME Symbol:
FL03031710

Specification

Manufacturer
FELO
Type of screwdriver bit
slot
Bit size
3.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight9.58 g
See other products in this category: Screwdriver Bits FELO,
*
030 317 10
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 3 pcs - 3.11 USDGross price for quantities from 3 pcs - 3.11 USD
Packaging method by the manufacturer:Bag = 5 pcs