+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031 015 10

Screwdriver bit: Pozidriv®; PZ1; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
031 015 10
TME Symbol:
FL03101510

Specification

Manufacturer
FELO
Type of screwdriver bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight8.97 g
See other products in this category: Screwdriver Bits FELO,
*
031 015 10
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
Packaging method by the manufacturer:
Bag = 10 pcs