+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031 038 10

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 100mm

Manufacturer: FELO

Manufacturer part number:
031 038 10
TME Symbol:
FL03103810

Specification

Manufacturer
FELO
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
100mm
Gross weight22 g
See other products in this category: Screwdriver Bits FELO,
*
031 038 10
0 in TME stock
Net price for quantities from 1 pcs - 8.04 USDGross price for quantities from 1 pcs - 8.04 USD
Net price for quantities from 3 pcs - 7.75 USDGross price for quantities from 3 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.