+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

031 927 16

Tools set: screwdriver bits; Phillips,PlusMinus PZ-type,slot


Manufacturer: FELO

Manufacturer part number:
031 927 16
TME Symbol:
FL03192716

Specification

Manufacturer
FELO
Type of tools set
screwdriver bits
Kind of bit
Phillips, PlusMinus PZ-type, slot
Kind of holder
E6,3mm
Overall length
70mm
Bit size
PZ1/SL, PZ2/SL
Bit size
PH2, 3x0.5mm, 4x0.8mm, 5.5x1mm
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Gross weight96.55 g
See other products in this category: Screwdriver Bits Sets FELO,
*
031 927 16
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 20.76 USDGross price for quantities from 1 set - 20.76 USD
Net price for quantities from 3 set - 20.01 USDGross price for quantities from 3 set - 20.01 USD