+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

036 065 10

Screwdriver bit: Torx®; TX06; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
036 065 10
TME Symbol:
FL03606510

Specification

Manufacturer
FELO
Type of screwdriver bit
Torx®
Bit size
TX06
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight7.29 g
See other products in this category: Screwdriver Bits FELO,
*
036 065 10
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 3 pcs - 3.44 USDGross price for quantities from 3 pcs - 3.44 USD
Packaging method by the manufacturer:Bag = 10 pcs