+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

036 085 10

Screwdriver bit: Torx®; TX08; 1/4"; Overall len: 50mm


Manufacturer: FELO

Manufacturer part number:
036 085 10
TME Symbol:
FL03608510

Specification

Manufacturer
FELO
Type of screwdriver bit
Torx®
Bit size
TX08
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight7.351 g
See other products in this category: Screwdriver Bits FELO,
*
036 085 10
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
Packaging method by the manufacturer:Bag = 10 pcs