+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

036 300 10

Screwdriver bit: Torx®; TX30; 1/4"; Overall len: 150mm


Manufacturer: FELO

Manufacturer part number:
036 300 10
TME Symbol:
FL03630010

Specification

Manufacturer
FELO
Type of screwdriver bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
150mm
Gross weight31.7 g
See other products in this category: Screwdriver Bits FELO,
*
036 300 10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 3 pcs - 6.87 USDGross price for quantities from 3 pcs - 6.87 USD
Packaging method by the manufacturer:
Bag = 3 pcs