+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

060 813 06

Screwdriver: universal-set; case; 13pcs.


Manufacturer: FELO

Manufacturer part number:
060 813 06
TME Symbol:
FL06081306

Specification

Manufacturer
FELO
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, 4x0.8mm, 5x0.8mm, TX06, 6x1mm, TX07, 7x1.2mm, TX08, TX09, TX10, TX15, TX20, TX25, TX30, TX40
Kind of package
case
Quantity in set/package
13pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight1.0757 kg
See other products in this category: Screwdrivers Sets FELO,
*
060 813 06
1 in TME stock
Net price for quantities from 1 set - 91.11 USDGross price for quantities from 1 set - 91.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.