+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

063 208 20

Interchangeable blade; Torx®; TX20; E-SMART; 100mm


Manufacturer: FELO

Manufacturer part number:
063 208 20
TME Symbol:
FL06320820

Specification

Manufacturer
FELO
Type of tool
interchangeable blade
Kind of bit
Torx®
Bit size
TX20
Manufacturer series
E-SMART
Blade length
100mm
Related items
FL06310000, FL06310500
Gross weight44 g
See other products in this category: Standard Screwdrivers FELO,
See other products from this series.:
*
063 208 20
0 in TME stock
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 3 pcs - 6.85 USDGross price for quantities from 3 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.