+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

063 919 04

Tools set: pliers, insulation screwdrivers; bag; 1kV; 19pcs.


Manufacturer: FELO

Manufacturer part number:
063 919 04
TME Symbol:
FL06391904

Specification

Manufacturer
FELO
Type of tools set
pliers, insulation screwdrivers
Kind of package
bag
Conform to the norm
VDE
Max. operating voltage
1kV
Tool set features
the screwdrivers handles and shafts are coated with insulation material with 1000V dielectric strength
Quantity in set/package
19pcs.
Tools application
  • for electricians
  • suitable for electrical, under voltage works
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • insulated screwdrivers
  • side cutters
  • voltage tester
Gross weight1.351 kg

WATCH VIDEO

See other products in this category: Tool Sets FELO,
*
063 919 04
1 in TME stock
Net price for quantities from 1 set - 112.96 USDGross price for quantities from 1 set - 112.96 USD
Net price for quantities from 3 set - 108.93 USDGross price for quantities from 3 set - 108.93 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.