+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | optic fiber pigtail | |
Optic fibre category | OS2 | |
Cable/adapter structure | LC/UPC | |
Version | simplex, single mode (SM) | |
Cable length | 2m | |
Fiber dimensions | 9/125µm | |
Wire insulation material | LSZH | |
Connector colour | blue | |
Insulation colour | black, blue, brown, green, grey, orange, pink, red, turquoise, violet, white, yellow | |
Quantity in set/package | 12pcs. | |
Kind of material | halogen free |