+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of enclosure | wall mounting | |
Dimension X | 500mm | |
Dimension Y | 500mm | |
Dimension Z | 200mm | |
Manufacturer series | orion+ | |
Enclosure material | steel | |
Body colour | light grey | |
Cover colour | transparent | |
IP rating | IP65 | |
Mechanical impact resistance | IK10 |