+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

308 307 80

Screwdriver: standard; Torx®; TX30; 200mm


Manufacturer: FELO

Manufacturer part number:
308 307 80
TME Symbol:
FL30830780

Specification

Manufacturer
FELO
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX30
Blade length
200mm
Kind of handle
T
Gross weight103.56 g
See other products in this category: Standard Screwdrivers FELO,
*
308 307 80
2 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 3 pcs - 11.00 USDGross price for quantities from 3 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts