+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | low-side | |
Case | MLP6 | |
Output current | 2.5A | |
Number of channels | 1 | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating temperature | -55...150°C | |
Impulse rise time | 13ns | |
Pulse fall time | 9ns | |
Maximum output current | 3A |