+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FL3LC02

Optic fiber pigtail; OM3; LC/UPC; 2m; 9/125um; LSZH; green; 12pcs.

Manufacturer: LOGILINK

Manufacturer part number:
FL3LC02
TME Symbol:
FL3LC02

Specification

Manufacturer
LOGILINK
Type of connection cable
optic fiber pigtail
Optic fibre category
OM3
Cable/adapter structure
LC/UPC
Version
multi mode (MM), simplex
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
black, blue, brown, green, grey, orange, pink, red, turquoise, violet, white, yellow
Quantity in set/package
12pcs.
Kind of material
halogen free
Gross weight400 g
Certificates
EAN code4052792019810

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FL3LC02
1 in TME stock
Net price for quantities from 1 pcs - 24.87 USDGross price for quantities from 1 pcs - 24.87 USD
Net price for quantities from 5 pcs - 22.10 USDGross price for quantities from 5 pcs - 22.10 USD
Net price for quantities from 10 pcs - 20.18 USDGross price for quantities from 10 pcs - 20.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.