+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400 655 10

Screwdriver: standard; slot; 6.5x1.2mm; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
400 655 10
TME Symbol:
FL40065510

Specification

Manufacturer
FELO
Type of screwdriver
standard
Kind of bit
slot
Bit size
6.5x1.2mm
Manufacturer series
ERGONIC®
Gross weight103 g
See other products in this category: Standard Screwdrivers FELO,
See other products from this series.:
*
400 655 10
2 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts