+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

413 878 18

Tools set: for assembly work; insulated; for electricians


Manufacturer: FELO

Manufacturer part number:
413 878 18
TME Symbol:
FL41387818

Specification

Manufacturer
FELO
Type of tools set
for assembly work
Kind of screwdriver
insulated
Tools application
for electricians
Manufacturer series
ERGONIC® XL
Kit contents
  • Allen keys
  • insulated pliers(1kV), 5 pcs
  • insulated screwdrivers
  • spirit level
  • stripping tool
  • terminals set
  • voltage tester
Gross weight254 g
See other products in this category: Tool Sets FELO,
See other products from this series.:
*
413 878 18
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 1 236.62 USDGross price for quantities from 1 set - 1 236.62 USD
Net price for quantities from 3 set - 1 192.46 USDGross price for quantities from 3 set - 1 192.46 USD