+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

414 910 93

Screwdriver: insulated-set; insulated; ERGONIC®; 1kVAC; 10pcs.


Manufacturer: FELO

Manufacturer part number:
414 910 93
TME Symbol:
FL41491093

Specification

Manufacturer
FELO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH0, PH1, PH2, PZ2, 2.5x0.4mm, 3.5x0.6mm, 4x0.8mm, 5.5x1mm, TX10, TX20
Manufacturer series
ERGONIC®
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
10pcs.
Kit contents
screwdrivers hanger
Gross weight1.2745 kg

WATCH VIDEO

See other products in this category: Screwdrivers Sets FELO,
See other products from this series.:
*
414 910 93
3 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 65.74 USDGross price for quantities from 1 set - 65.74 USD
Net price for quantities from 3 set - 63.39 USDGross price for quantities from 3 set - 63.39 USD