+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FELO | |
Type of screwdriver | insulated - set | |
Kind of screwdriver | insulated | |
Kind of bit | 6-angles socket | |
Socket size | HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm | |
Manufacturer series | ERGONIC® VDE | |
Conform to the norm | EN 60900 VDE | |
Max. operating voltage | 1kV AC | |
Quantity in set/package | 6pcs. |