+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

428 106 36

Screwdriver: universal-set; 6-angles socket; ERGONIC® M-TEC


Manufacturer: FELO

Manufacturer part number:
428 106 36
TME Symbol:
FL42810636

Specification

Manufacturer
FELO
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Socket size
HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Manufacturer series
ERGONIC® M-TEC
Quantity in set/package
6pcs.
Gross weight362 g
See other products in this category: Screwdrivers Sets FELO,
See other products from this series.:
*
428 106 36
0 in TME stock
Net price for quantities from 1 set - 72.19 USDGross price for quantities from 1 set - 72.19 USD
Net price for quantities from 3 set - 69.61 USDGross price for quantities from 3 set - 69.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.