+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58319040

Tool: for crimping; insulated solder sleeves; 0.08÷16mm2

Manufacturer: FELO

Manufacturer part number:
58319040
TME Symbol:
FL58319040

Specification

Manufacturer
FELO
Type of tool
for crimping
Wire cross-section
0.08...16mm2
Wire size
28AWG...5AWG
Die shape
hexagon
Length
215mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a special head mechanism crimps a die symmetrically
  • blackened tool
  • ergonomic pads on handles
  • oil hardened tool
  • self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight513.4 g
EAN code4007157648150
See other products in this category: Crimping Tools for Terminals FELO,
*
58319040
2 in TME stock
Net price for quantities from 1 pcs - 164.50 USDGross price for quantities from 1 pcs - 164.50 USD
Net price for quantities from 3 pcs - 147.67 USDGross price for quantities from 3 pcs - 147.67 USD
No. of pieces (Multiplicity: 1)