+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58322040

Tool: for crimping; insulated solder sleeves; Die shape: trapeze


Manufacturer: FELO

Manufacturer part number:
58322040
TME Symbol:
FL58322040

Specification

Manufacturer
FELO
Type of tool
for crimping
Wire cross-section
0.1...16mm2/0.14...10mm2/0.5...6mm2
Die shape
trapeze
Length
0.22m
Crimp tool features
3 interchangeable crimping dies
Tools features
replaceable nib in the handle
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight636.25 g
EAN code4007157648112
See other products in this category: Crimping Tools for Terminals FELO,
*
58322040
1 in TME stock
Net price for quantities from 1 pcs - 202.13 USDGross price for quantities from 1 pcs - 202.13 USD
Net price for quantities from 3 pcs - 181.22 USDGross price for quantities from 3 pcs - 181.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.