+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58323040

Tool: for crimping; insulated solder sleeves; 0.08÷16mm2


Manufacturer: FELO

Manufacturer part number:
58323040
TME Symbol:
FL58323040

Specification

Manufacturer
FELO
Type of tool
for crimping
Wire cross-section
0.08...16mm2
Die shape
square
Length
193mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • ergonomic bicomponent pads on handles
  • rotary head
Gross weight461.5 g
EAN code4007157648396
See other products in this category: Crimping Tools for Terminals FELO,
*
58323040
1 in TME stock
Net price for quantities from 1 pcs - 166.09 USDGross price for quantities from 1 pcs - 166.09 USD
Net price for quantities from 3 pcs - 155.07 USDGross price for quantities from 3 pcs - 155.07 USD
Net price for quantities from 5 pcs - 144.82 USDGross price for quantities from 5 pcs - 144.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.