+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter, LED driver | |
Input voltage | 8...70V | |
Output current | -2.5...1.5A | |
Case | SOT23-6 | |
Mounting | SMD | |
Frequency | 1MHz | |
Topology | buck | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Application | for LED applications |