+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FELO | |
Type of screwdriver | insulated - set | |
Kind of screwdriver | insulated | |
Kind of bit | Phillips, slot | |
Bit size | PH1, PH2, 2.5x0.4mm, 3x0.5mm, 3.5x0.8mm, 4x0.8mm, 5.5x1mm | |
Manufacturer series | 900 | |
Conform to the norm | EN 60900 VDE | |
Max. operating voltage | 1kV AC | |
Quantity in set/package | 7pcs. |