+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLA.1S.120.CTAC47

Connector: circular; plug; PIN: 1; male; industrial; 1S; angled 90°


Manufacturer: LEMO

Manufacturer part number:
FLA.1S.120.CTAC47
TME Symbol:
FLA.1S.120.CTAC47

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
plug
Number of pins
1
Kind of connector
male
Connector family
industrial
Manufacturer series
1S
Spatial orientation
angled 90°
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Current rating
18A
Cable external diameter
4.2...5.2mm
Gross weight50 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FLA.1S.120.CTAC47
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.29 USDGross price for quantities from 1 pcs - 41.29 USD
Net price for quantities from 5 pcs - 38.86 USDGross price for quantities from 5 pcs - 38.86 USD
Net price for quantities from 20 pcs - 36.44 USDGross price for quantities from 20 pcs - 36.44 USD
Net price for quantities from 50 pcs - 34.01 USDGross price for quantities from 50 pcs - 34.01 USD