+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLC-09/30-E

Wire: ribbon; 1.27mm; stranded; Cu; unshielded; PVC; grey; 30.5m

Manufacturer: BQ CABLE

Manufacturer part number:
FLC-09/30-E
TME Symbol:
FLC-09/30-E

Specification

Manufacturer
BQ CABLE
Type of wire
ribbon
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
9
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...105°C
Rated voltage
0.3kV
Package contents
30.5m
Cable structure
9x28AWG
Conform to the norm
UL 2651 VW-1
Gross weight567.6 g
Certificates
See other products in this category: Ribbon Cables - Single Color BQ CABLE,
*
FLC-09/30-E
47 in TME stock
Net price for quantities from 1 rol - 21.50 USDGross price for quantities from 1 rol - 21.50 USD
Net price for quantities from 4 rol - 18.49 USDGross price for quantities from 4 rol - 18.49 USD
Net price for quantities from 8 rol - 16.58 USDGross price for quantities from 8 rol - 16.58 USD
Net price for quantities from 16 rol - 14.57 USDGross price for quantities from 16 rol - 14.57 USD
Net price for quantities from 32 rol - 13.67 USDGross price for quantities from 32 rol - 13.67 USD
No. of rolls (Multiplicity: 1)