+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLC-50/30-E

Wire: ribbon; 1.27mm; stranded; Cu; unshielded; PVC; grey; 30.5m


Manufacturer: BQ CABLE

Manufacturer part number:
FLC-50/30-E
TME Symbol:
FLC-50/30-E

Specification

Manufacturer
BQ CABLE
Type of wire
ribbon
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
50
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...105°C
Rated voltage
0.3kV
Package contents
30.5m
Cable structure
50x28AWG
Conform to the norm
UL 2651 VW-1
Gross weight2.7313 kg
Certificates
See other products in this category: Ribbon Cables - Single Color BQ CABLE,
*
FLC-50/30-E
3 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 128.40 USDGross price for quantities from 1 rol - 128.40 USD
Net price for quantities from 4 rol - 111.35 USDGross price for quantities from 4 rol - 111.35 USD
Net price for quantities from 8 rol - 99.21 USDGross price for quantities from 8 rol - 99.21 USD
Net price for quantities from 16 rol - 87.58 USDGross price for quantities from 16 rol - 87.58 USD
Net price for quantities from 32 rol - 81.66 USDGross price for quantities from 32 rol - 81.66 USD
Packaging method by the manufacturer:Cardboard = 8 rol