+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | extension | |
Kind of output 1 | 0...10V, 0...20mA | |
Mounting | for DIN rail mounting | |
Manufacturer series | FLC | |
IP rating | IP20 | |
Operating temperature | -20...55°C | |
Number of analog outputs | 2 |