+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLC18E-3PT100

Automation module: extension; 12÷24VDC; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
FLC18E-3PT100
TME Symbol:
FLC18E-3PT100

Specification

Manufacturer
F&F
Type of automation module
extension
Mounting
for DIN rail mounting
Manufacturer series
FLC
Kind of input 1
Pt100
IP rating
IP20
Number of analog inputs
3
Temperature measuring range
-50...200°C
Supply voltage
  • 12...24V DC
Gross weight164.2 g
Certificates
EAN code5908312599425
See other products in this category: Programmable Relays - Accessories F&F,
See other products from this series.:
*
FLC18E-3PT100
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 183.84 USDGross price for quantities from 1 pcs - 183.84 USD
Net price for quantities from 5 pcs - 170.71 USDGross price for quantities from 5 pcs - 170.71 USD