+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLC18E-8DI-8R

Automation module: extension; IN: 8; OUT: 8; OUT 1: relay; 12÷24VDC


Manufacturer: F&F

Manufacturer part number:
FLC18E-8DI-8R
TME Symbol:
FLC18E-8DI-8R

Specification

Manufacturer
F&F
Type of automation module
extension
Number of inputs
8
Number of outputs
8
Kind of output 1
relay
Mounting
for DIN rail mounting
Manufacturer series
FLC
Kind of input 1
0...10V DC
IP rating
IP20
Number of analog inputs
4
Supply voltage
  • 12...24V DC
Gross weight259.8 g
Certificates
EAN code5908312599449
See other products in this category: Programmable Relays - Accessories F&F,
See other products from this series.:
*
FLC18E-8DI-8R
1 in TME stock
Net price for quantities from 1 pcs - 197.21 USDGross price for quantities from 1 pcs - 197.21 USD
Net price for quantities from 5 pcs - 183.12 USDGross price for quantities from 5 pcs - 183.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.