+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of wire | ribbon | |
Cable structure | 20x28AWG | |
Tape pitch | 1.27mm | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 20 | |
Core diameter | 28AWG | |
Core marking | colours with colour repetition | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Rated voltage | 0.3kV | |
A dimension | 25.4mm | |
B dimension | 24.13mm | |
Package contents | 30.5m | |
Earth core | none | |
Operating temperature | -20...80°C |