+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLE-140-01-G-DV-A

Connector: pin strips; socket; male; PIN: 80; vertical; SMT; 1.27mm


Manufacturer: SAMTEC

Manufacturer part number:
FLE-140-01-G-DV-A
TME Symbol:
FLE-140-01-G-DV-A

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
male
Number of pins
80
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
1.27mm
Connector pinout layout
2x40
Contact plating
gold-plated
Connector variant
with peg
Gross weight1.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
*
FLE-140-01-G-DV-A
10 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 5 pcs - 16.96 USDGross price for quantities from 5 pcs - 16.96 USD
Net price for quantities from 10 pcs - 15.26 USDGross price for quantities from 10 pcs - 15.26 USD
Net price for quantities from 15 pcs - 13.57 USDGross price for quantities from 15 pcs - 13.57 USD
Net price for quantities from 25 pcs - 11.87 USDGross price for quantities from 25 pcs - 11.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.