+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLE 200C1Y00

Sensor: fiber-optic; Range: 290mm; Oper.mode: diffuse-reflective


Manufacturer: BAUMER

Manufacturer part number:
FLE 200C1Y00

Alternative designations: 10135294

TME Symbol:
FLE200C1Y00

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
290mm
Operation mode
diffuse-reflective
Cable length
2m
Body material
stainless steel
Dimensions
Ø4x15mm
Thread
M4
Manufacturer series
FLE
Kind of sensor
straight
Operating temperature
-30...70°C
Gross weight29 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FLE 200C1Y00
0 in TME stock
Net price for quantities from 1 pcs - 178.83 USDGross price for quantities from 1 pcs - 178.83 USD
Net price for quantities from 5 pcs - 169.42 USDGross price for quantities from 5 pcs - 169.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.