+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15851000

Enclosure: for modular components; grey; No.of mod: 10


Manufacturer: PCE

Manufacturer part number:
15851000
TME Symbol:
FLEX-10-E/IP66/67

Specification

Manufacturer
PCE
Type of enclosure
for modular components
Mounting
for wall mounting, wall mount
Body colour
grey
Number of modules
10
Number of rows
1
Dimension Y
471mm
Dimension X
230mm
Dimension Z
158mm
Cover colour
transparent darkened
Enclosures application
  • designed to mount electric and electronic aparatus
  • overcurrent breaker
  • RCD breaker
Gross weight2 kg
Certificates
See other products in this category: Modular Aparatus Enclosures PCE,
*
15851000
0 in TME stock
Net price for quantities from 1 pcs - 85.74 USDGross price for quantities from 1 pcs - 85.74 USD
Net price for quantities from 3 pcs - 71.49 USDGross price for quantities from 3 pcs - 71.49 USD
Net price for quantities from 5 pcs - 64.24 USDGross price for quantities from 5 pcs - 64.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.