+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of wire | test lead cable | |
Manufacturer series | FLEXI-ZW | |
Cable structure | 2x0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 2 | |
Wire insulation material | PVC | |
Insulation colour | black | |
Core section | 0.75mm2 | |
Rated voltage | 1kV | |
Package contents | 100m | |
Cable outside dimensions | 3.4x6.9mm | |
Conform to the norm | E175157 | |
Operating temperature | -10...70°C |