+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLHSC136T01

Contact; female; FLH; 22AWG÷18AWG; crimped; for cable; PIN: 1


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
FLHSC136T01
TME Symbol:
FLHSC136T01

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Application - series/manufacturer
FLH
Wire size
22AWG...18AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pins
1
Gross weight0.092 g
Certificates
See other products in this category: LED connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
*
FLHSC136T01
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
Net price for quantities from 35000 pcs - 0.03 USDGross price for quantities from 35000 pcs - 0.03 USD
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.