+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLIR C8

Infrared camera; colour,LCD 3,5"; 320x240; -20÷450°C; IP54; ≤50mK


Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
FLIR C8
TME Symbol:
FLIRC8

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
infrared camera
Kind of display used
colour, LCD 3,5"
Camera resolution
320x240
Temperature measuring range
-20...450°C
Temperature measurement accuracy
±2%, ±2°C
Field of observation
35°x 27°, 35° horizontal x 27° vertical
IP rating
IP54
Body dimensions
138x84x34mm
Weight with battery
190g
Supported formats
JPEG
Thermal sensitivity (NETD)
≤50mK
Display resolution
640x480
Touchpad
yes
Resistance to
fall from 2m height
Important information
Sales restrictions
Power supply
  • rechargeable battery Li-Ion x1
Measuring instrument features
  • automatic power-off
  • auto orientation
  • built-in torch
  • memory for 5000 sets of images
  • MSX function - sharpening of thermal image
  • wide palette of colours
Standard equipment
  • case
  • documentation
  • hand strap
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery Li-Ion x1
Interface
  • Bluetooth
  • USB
  • WiFi
Gross weight450 g
See other products in this category: FLIR Infrared Cameras FLIR SYSTEMS AB
*
FLIR C8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.