+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLIR SYSTEMS AB
Manufacturer | FLIR SYSTEMS AB | |
Type of meter | infrared camera | |
Kind of display used | LCD 3,5", touch screen | |
Camera resolution | 160x120 | |
Temperature measuring range | -20...400°C | |
Temperature measurement accuracy | ±2%, ±2°C | |
Field of observation | 33° x 25° | |
IP rating | IP54 | |
Body dimensions | 244x95x140mm | |
Weight with battery | 590g | |
Supported formats | JPEG | |
Thermal sensitivity (NETD) | ≤0.06°C | |
Software | included | |
Display resolution | 640x480 | |
Resistance to | fall from 2m height | |
Important information | ||
Connectors for the country | Europe | |
Manufacturer series | Ex PRO |