+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-113 EUR

Digital multimeter; LCD; 3,75 digit (6000); VDC: 1mV÷6V,60V,600V


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-113 EUR
TME Symbol:
FLK-113

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Measurement
capacitance, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,75 digit (6000)
DC voltage measuring range
1mV...6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ
Capacitance measuring range
1nF...1µF/10µF/100µF/9.999mF
Capacitance measuring accuracy
±(1.9%+ 2 digit)
Resistance measuring accuracy
±(0.9%+2 digit)
Diode test
1.2mA @2.7V
Continuity test
acoustic indication, <20Ω
Pollution degree
2
Weight with battery
404g
Standard equipment
FLK-TL75 test leads
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
84x167x46mm
Manufacturer series
Fluke 110
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • low impedance measuring function for checking simultaneously circuit voltage and continuity (VCHEK)
  • low input impedance function (LoZ)
  • MIN/MAX/MEDIUM function
  • removable holster
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight665.66 g
Certificates
EAN code95969436298

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
See other products from this series.:
*
FLUKE-113 EUR
22 in TME stock
Net price for quantities from 1 pcs - 187.37 USDGross price for quantities from 1 pcs - 187.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs