+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-1577

Digital multimeter; LCD; (6000); VDC: 0.1÷600mV,6V,60V,600V,1kV

Manufacturer: FLUKE

Manufacturer part number:
FLUKE-1577
TME Symbol:
FLK-1577

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, insulation resistance, resistance
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.2% + 2 digit)
AC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(2% + 3 digit)
DC current measuring range
10µA...60mA/400mA
DC current measuring accuracy
±(1% + 2 digit)
AC current measuring range
10µA...60mA/400mA
AC current measuring accuracy
±(2% + 2 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/50MΩ
Resistance measuring accuracy
±(1.2%+2 digit)
Insulation resistance measuring accuracy
±(2% + 5digit)
Continuity test
acoustic indication, <25Ω
IP rating
IP40
Weight with battery
550g
Optional equipment
FLK-C25 soft cover
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
100x203x50mm
Test voltage
500V/1kV
Insulation resistance measuring ranges
0.1...60MΩ/500MΩ
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • crocodile clips FLK-AC285
  • harda case FLK-C101
  • test leads FLK-TL224 SureGrip
  • test probe FLK-TP165X
Measuring instrument features
  • auto and manual ranging
  • automatic discharge of capacitance charge function
  • automatic power-off
  • automatic stop of insulation test when voltage higher than 30V is detected
  • HOLD function
  • indicates incorrect connection of test leads
  • insulation resistance test
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.6322 kg
Certificates
EAN code95969262965

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLUKE-1577
4 in TME stock
Net price for quantities from 1 pcs - 1 007.84 USDGross price for quantities from 1 pcs - 1 007.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.